
The CW02B330R0JB12 is a through-hole fixed resistor from Vishay with a resistance of 330 ohms and a tolerance of 5%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is packaged in a ceramic case with a diameter of 4.78mm and a lead diameter of 0.813mm. It is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02B330R0JB12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Lead Diameter | 0.813mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW02B330R0JB12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
