The CW02B330R0JE12 is a through-hole fixed resistor from Vishay with a resistance of 330 ohms and a tolerance of 5%. It has a wire wound technology and is packaged in a conformal package. The resistor is available in a bulk packaging with 100 pieces per package. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is RoHS compliant and has a lead diameter of 0.813mm and a length of 15.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02B330R0JE12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Lead Diameter | 0.813mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CW |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B330R0JE12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.