
Wirewound through-hole resistor with 330 Ohm resistance and 5% tolerance. Features axial termination, cylindrical ceramic construction, and tin-matte contact plating. Rated for 3.75W maximum power dissipation and 44V voltage rating. Operates across a wide temperature range from -65°C to 250°C, with moisture-resistant properties.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02B330R0JE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.75W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 44V |
| DC Rated Voltage | 31.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B330R0JE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.