
This 4.78mm through-hole fixed resistor features a 3.3k ohm resistance with a 5% tolerance and a voltage rating of 141V. It is constructed with a ceramic package and has a tin, matte contact plating. The resistor is designed for through-hole mounting and is available in a package quantity of 100 units. The operating temperature range is from -65°C to 250°C, and the resistor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02B3K300JE1213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Lead Diameter | 0.813mm |
| Length | 12.7mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 141V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B3K300JE1213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.