The CW Series resistor features a ceramic package with tin/lead contact plating and a 4.78mm diameter. It has a 0.813mm lead diameter and measures 14.27mm in length. Operating temperatures range from -65°C to 250°C. The resistor is available in bulk packaging with 100 units per package.
Vishay CW02B470R0JB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Lead Diameter | 0.813mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW02B470R0JB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.