
Wirewound resistor with 470 ohm resistance and 5% tolerance, rated for 3W maximum power dissipation and 53V voltage. Features a ceramic body, axial leaded termination with tin matte plating, and through-hole mounting. Operates across a wide temperature range from -65°C to 250°C and offers moisture resistance. Supplied in tape and reel packaging.
Vishay CW02B470R0JE70 technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 53V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B470R0JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.