RESISTOR, WIREWOUND, 680 OHM, 3W, 5%; Product Range:CW Series; Resistance:680ohm; Power Rating:3W; Resistance Tolerance: 5%; Voltage Rating:-; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Body Material:Ceramic ;RoHS Compliant: Yes
Vishay CW02B680R0JE73 technical specifications.
| Package/Case | Axial |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.