The CW02B70R00JE7013 is a through-hole fixed resistor from Vishay with a resistance of 70 ohms and a tolerance of 5%. It is packaged in a ceramic case with a tin, matte plating and is available on tape and reel. The resistor has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and is not radiation hardened.
Vishay CW02B70R00JE7013 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Length | 14.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.