The CW02B80R00JE7013 is a through-hole fixed resistor from Vishay with a resistance of 80 ohms and a tolerance of 5%. It is packaged in a ceramic case and features a tin, matte contact plating. The resistor is available on tape and reel and is RoHS compliant. It has an operating temperature range of -65°C to 250°C.
Sign in to ask questions about the Vishay CW02B80R00JE7013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW02B80R00JE7013 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Length | 14.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02B80R00JE7013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.