
This wirewound resistor has a resistance of 130mR with a tolerance of 5%. It is packaged in a ceramic case and has a diameter of 4.78mm and a length of 14.27mm. The lead diameter is 0.813mm. It is designed for through hole mounting and has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is RoHS compliant and available in quantities of 100 in bulk packaging.
Vishay CW02BR1300JE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Lead Diameter | 0.813mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02BR1300JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.