
The CW02BR3000JB12 is a wirewound fixed resistor from Vishay with a resistance of 300mR and a tolerance of 5%. It is available in a bulk packaging with 100 pieces per package. The resistor has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is not RoHS compliant and has a lead diameter of 0.813mm.
Vishay CW02BR3000JB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Lead Diameter | 0.813mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 300mR |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Width | 15.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW02BR3000JB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.