This ceramic through-hole linear voltage regulator features a resistance of 330mR with a tolerance of 5%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The regulator is packaged in bulk and has a diameter of 4.78mm and a length of 15.8mm.
Sign in to ask questions about the Vishay CW02BR3300JB1230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW02BR3300JB1230 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 330mR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02BR3300JB1230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.