The Vishay CW02BR6800JE1213 is a wirewound resistor with a voltage rating of 2V and a tolerance of 5%. It has a resistance of 680mR and is packaged in bulk. The resistor is designed for through-hole mounting and has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations.
Vishay CW02BR6800JE1213 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Lead Diameter | 0.813mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02BR6800JE1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.