
This wirewound fixed resistor features a resistance of 680mR and a tolerance of 10%. It is designed to operate within a temperature range of -65°C to 250°C and is available in a bulk packaging option with 100 units per package. The resistor has a ceramic package and is mounted through a hole, with a tin and lead contact plating.
Vishay CW02BR6800KB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Height | 0.81mm |
| Length | 14.27mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 680mR |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW02BR6800KB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.