
This 5V 10kR wirewound fixed resistor features a ceramic axial package with a moisture-resistant construction. It has a maximum operating temperature range of -65°C to 250°C and a maximum power dissipation of 3.25W. The resistor is lead-free and RoHS compliant, with a termination type of axial and a tolerance of 5%. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02C10K00JE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.06mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.25W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02C10K00JE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.