
The CW02C20R00JE1214 is a 5.54mm axial wirewound resistor from Vishay with a voltage rating of 8V and a resistance of 20R. It has a tolerance of 5% and operates over a temperature range of -65°C to 250°C. The resistor is available in a bulk packaging quantity of 100 and is RoHS compliant. It features a ceramic package with a tin, matte contact plating and a lead diameter of 0.813mm.
Vishay CW02C20R00JE1214 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Lead Diameter | 0.813mm |
| Length | 12.7mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02C20R00JE1214 to view detailed technical specifications.
No datasheet is available for this part.
