Res Wirewound 270 Ohm 5% 2.5W ±30ppm/C Ceramic Hi Temp Sil AXL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02C270R0JB12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 5.54mm |
| Length | 15.06mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW02C270R0JB12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.