Res Wirewound 28 Ohm 5% 2.5W 30ppm/C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Length | 15.06mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 28R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |