
This 2R axial wirewound resistor has a voltage rating of 3V and a DC rated voltage of 2.24V. It is designed to operate within a temperature range of -65°C to 250°C and has a maximum power dissipation of 3.25W. The resistor is packaged in an axial configuration and is available on a tape and reel. It is compliant with RoHS regulations and features a lead-free plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02C2R000JE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.06mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 3V |
| DC Rated Voltage | 2.24V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02C2R000JE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.