
Wirewound Resistors 330ohms 5%2.5watts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02C330R0JB12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 5.54mm |
| Lead Diameter | 1.02mm |
| Length | 15.06mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.052911oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW02C330R0JB12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
