This 5.54mm diameter axial wirewound resistor has a voltage rating of 104V and a tolerance of 5%. It is designed to operate within a temperature range of -65°C to 250°C. The resistor features a tin, matte contact plating and is available in a package quantity of 100. It is compliant with RoHS regulations and has a resistance of 3.3kR.
Vishay CW02C3K300JE1214 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Lead Diameter | 0.813mm |
| Length | 12.7mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 104V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02C3K300JE1214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.