The CW02C3R000JE70 is a wirewound fixed resistor from Vishay with a resistance of 3R and a tolerance of 5%. It is available in an axial package with a diameter of 5.54mm and a length of 0.5inch. The resistor is designed for through hole mounting and features a moisture-resistant design. It operates over a temperature range of -65°C to 350°C and is lead free and RoHS compliant.
Vishay CW02C3R000JE70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.54mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | CW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02C3R000JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.