
This through-hole resistor features a 470 ohm resistance with a tolerance of 5% and a maximum power dissipation of 3.25W. It has a maximum operating temperature of 350°C and a minimum operating temperature of -65°C. The resistor is packaged in an axial configuration with a diameter of 5.54mm and a lead length of 38.1mm. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CW02C470R0JS70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 5.54mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CW |
| Tolerance | 5% |
| DC Rated Voltage | 34.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CW02C470R0JS70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.