This 150R 5% wirewound resistor is designed for high-temperature applications, with a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It features a ceramic package and axial termination, suitable for through-hole mounting. The resistor is available in quantities of 1000 per reel, packaged in tape and reel format. The component is RoHS compliant and does not undergo radiation hardening.
Vishay CW02M150R0JE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.7mm |
| Length | 12.7mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW02M150R0JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.