Cap Tant Solid 47uF 6V G CASE 10% (6.73 X 2.79 X 2.79mm) Pad SMD (0.001%FR) 1.1 Ohm 125°C T/R
Vishay CWR06DB476KS/HR technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| DC Rated Voltage | 6VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1.1Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 3uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06DB476KS/HR to view detailed technical specifications.
No datasheet is available for this part.