
Solid Tantalum Capacitor, 68µF capacitance, 6VDC rated voltage, and 10% tolerance. Features a low ESR of 0.9 Ohm and a leakage current of 4µA. H case code, surface mount with pad termination, measuring 7.24 x 3.81 x 2.79mm. Operates from -55°C to 125°C with a standard failure rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CWR06DC686KSB/98 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | H |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 7.24 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.79 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 7.24 X 3.81 X 2.79 |
| Capacitance | 68uF |
| Voltage | 6VDC |
| DC Rated Voltage | 6VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.9Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06DC686KSB/98 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.