This 47uF tantalum capacitor features a 10% tolerance and is constructed with a flat design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is not radiation hardened. It is not RoHS compliant, but meets the military standard MIL-PRF-55365.
Sign in to ask questions about the Vishay CWR06FC476KSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CWR06FC476KSB technical specifications.
| Capacitance | 47uF |
| Package/Case | H |
| Construction | Flat |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CWR06FC476KSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.