The CWR06FH685MSB is a solid tantalum capacitor with a capacitance of 6.8uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an E-case and is not radiation hardened. It is not RoHS compliant.
Vishay CWR06FH685MSB technical specifications.
| Capacitance | 6.8uF |
| Package/Case | E |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.