The CWR06HB336JCC is a 33uF solid tantalum capacitor with a 5% tolerance, suitable for operating temperatures up to 125°C. It has a military standard certification of MIL-PRF-55365 and is RoHS compliant. The capacitor is packaged in bulk and has a construction of flat, with dimensions of 3.81mm depth, 2.79mm height, and 7.24mm length. It features an equivalent series resistance of 900mR.
Sign in to ask questions about the Vishay CWR06HB336JCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CWR06HB336JCC technical specifications.
| Capacitance | 33uF |
| Package/Case | H |
| Construction | Flat |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR06HB336JCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.