This 1uF tantalum capacitor features conformal coating and flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a tantalum material and has a tolerance of 10%. It is available in a bulk packaging option and is not compliant with RoHS standards.
Sign in to ask questions about the Vishay CWR06JC105KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CWR06JC105KB technical specifications.
| Capacitance | 1uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.27mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CWR06JC105KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.