The CWR06JC105KB/99 is a 1uF tantalum capacitor with a 10% tolerance, packaged in a B case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a depth, height, and length of 1.27mm, 1.27mm, and 3.81mm, respectively. It meets the military standard of MIL-PRF-55365 and is available in bulk packaging.
Vishay CWR06JC105KB/99 technical specifications.
| Capacitance | 1uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.