Cap Tant Solid 1uF 20V B CASE 10% (3.81 X 1.27 X 1.27mm) Pad SMD (0.1%FR) 12 Ohm 125°C T/R
Vishay CWR06JC105KB/PR technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1505 |
| Case Code (Metric) | 3812 |
| Package/Case | 1505 |
| ESR (Equivalent Series Resistance) | 12R |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.065inch |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.05inch |
| RoHS | Not Compliant |
No datasheet is available for this part.