This 1uF solid tantalum capacitor features a conformal coated construction with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format and is polarized. It meets the military standard MIL-PRF-55365 and has an equivalent series resistance of 12 ohms.
Vishay CWR06JC105KB-TR technical specifications.
| Capacitance | 1uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.27mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.