The CWR06KC106KB/PR is a 10uF surface mount tantalum capacitor with a voltage rating of 25V and a tolerance of 10%. It has an equivalent series resistance (ESR) of 1.4 ohms and is rated for operation up to 125°C. The capacitor is not RoHS compliant and is part of the CWR06 series, which is certified to MIL-PRF-55365/4. It is available in a surface mount package with a 2711 case.
Vishay CWR06KC106KB/PR technical specifications.
| Capacitance | 10uF |
| Package/Case | 2711 |
| ESR (Equivalent Series Resistance) | 1.4R |
| Failure Rate | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR06 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR06KC106KB/PR to view detailed technical specifications.
No datasheet is available for this part.