Cap Tant Solid 1.5uF 35V E CASE 10% (5.08 X 2.54 X 1.27mm) Pad SMD (0.01%FR) 4.5 Ohm 125°C T/R
Vishay CWR06MB155KC/HR technical specifications.
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 4.5Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06MB155KC/HR to view detailed technical specifications.
No datasheet is available for this part.