The CWR06MC475KMB is a solid tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a G-case and has a depth and height of 2.79mm and a length of 6.73mm. It is not radiation hardened and is not RoHS compliant. The capacitor meets the military standard MIL-PRF-55365.
Checking distributor stock and pricing after the page loads.
Vishay CWR06MC475KMB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | G |
| Construction | Flat |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.