The CWR06NB224MR is a 220nF tantalum capacitor with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a B package and is constructed with a flat design. It is RoHS compliant and does not undergo radiation hardening. The capacitor's equivalent series resistance is 17 ohms.
Sign in to ask questions about the Vishay CWR06NB224MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CWR06NB224MR technical specifications.
| Capacitance | 220nF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 17R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR06NB224MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.