The CWR06NC105KB/PR is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 50V. It has a tolerance of 10% and is packaged in a 2010 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5125 |
| Package/Case | 2010 |
| ESR (Equivalent Series Resistance) | 6R |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.065inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |