The CWR11DH685JBA is a polarized tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 6V. It operates within a temperature range of -55C to 125C and has a package type of 3528-21. The capacitor is a solid tantalum type with a width of 2.8mm and a length of 3.5mm, and a height of 1.9mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| Height | 1.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |