Cap Tant Solid 1uF 20V A CASE 5% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 (0.1%FR) 10 Ohm 125°C T/R
Vishay CWR11JH105JBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay CWR11JH105JBA to view detailed technical specifications.
No datasheet is available for this part.