This 22uF solid tantalum capacitor features a 20% tolerance and operates within a temperature range of -55°C to 125°C. Constructed in a flat configuration, it measures 3.81mm in length, 1.27mm in height, and 2.54mm in depth. The capacitor is packaged in a bulk format and is compliant with RoHS standards. It meets the requirements of the MIL-PRF-55365 military standard.
Sign in to ask questions about the Vishay CWR16CB226MCDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CWR16CB226MCDA technical specifications.
| Capacitance | 22uF |
| Package/Case | D |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16CB226MCDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.