This 22uF tantalum capacitor features a 20% tolerance and is constructed with a flat design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a D package and is compliant with the RoHS directive. It meets the military standard MIL-PRF-55365 and is suitable for surface mount applications.
Sign in to ask questions about the Vishay CWR16CB226MCDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CWR16CB226MCDC technical specifications.
| Capacitance | 22uF |
| Package/Case | D |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16CB226MCDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.