The CWR16CH336MBDC is a 33uF tantalum capacitor with a D package, 20% tolerance, and an operating temperature range of -55°C to 125°C. It has a construction of flat and a depth of 2.54mm. The capacitor has an equivalent series resistance of 4R and is not RoHS compliant. It is packaged in bulk and meets the military standard MIL-PRF-55365.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CWR16CH336MBDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CWR16CH336MBDC technical specifications.
| Capacitance | 33uF |
| Package/Case | D |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16CH336MBDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.