The CWR16CH336MBEA/HR is a 33uF surface mount solid tantalum capacitor with a 20% tolerance and a maximum operating temperature of 125°C. It has a construction of flat and is packaged in a tape and reel format. The capacitor has an equivalent series resistance of 3 ohms and measures 5.08mm in length, 1.27mm in height, and 2.54mm in depth. It is not RoHS compliant and meets the military standard MIL-PRF-55365. The capacitor is suitable for use in applications where a high level of reliability is required, such as in military and aerospace electronics.
Vishay CWR16CH336MBEA/HR technical specifications.
| Capacitance | 33uF |
| Package/Case | E |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16CH336MBEA/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.