The CWR16FC475MCBZ/HR is a solid tantalum capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a B-structure and is available in a tape and reel packaging. It is not RoHS compliant, but meets the military standard MIL-PRF-55365.
Sign in to ask questions about the Vishay CWR16FC475MCBZ/HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CWR16FC475MCBZ/HR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16FC475MCBZ/HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.