The CWR16HC476KCHA is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 15V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 3.81mm in width, 7.24mm in length, and 2.79mm in height. It is designed for surface mount applications.
Vishay CWR16HC476KCHA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay CWR16HC476KCHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.