Cap Tant Solid 2.2uF 20V B CASE 10% (3.81 X 1.27 X 1.27mm) Pad SMD (0.01%FR) 9 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
Vishay CWR16JC225KCBC/TR technical specifications.
| Capacitance | 2.2uF |
| Package/Case | B |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.