The CWR16KH474JCAZ is a 470nF tantalum capacitor with a tolerance of 5%. It has an equivalent series resistance of 15 ohms and is constructed with a flat design. The capacitor is packaged in a surface mount A-case with dimensions of 1.27mm in height and 2.54mm in length. It operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-55365 military standard.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | A |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 1.27mm |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |