The CWR16KH685MTFC/PR is a 6.8uF tantalum capacitor with a 20% tolerance and an equivalent series resistance of 3 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a flat, surface mount F-case with dimensions of 3.43mm depth, 1.78mm height, and 5.59mm length. It is not radiation hardened and is not RoHS compliant. The CWR16KH685MTFC/PR meets the MIL-PRF-55365 military standard and is available on tape and reel.
Vishay CWR16KH685MTFC/PR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | F |
| Construction | Flat |
| Depth | 3.43mm |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.78mm |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CWR16KH685MTFC/PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.