
The CX06J106K is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 20V. It has a tolerance of 10% and a maximum operating temperature of 85°C. The capacitor is available in a radial termination package and is suitable for through-hole mounting. It has a low leakage current of 2uA and a dissipation factor of 6%. The capacitor is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| Height | 7.37mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | CX06 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 5.59mm |
| RoHS | Not Compliant |
